Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG827M200AR6AA | |
|---|---|
DigiKey Part Number | 399-ELG827M200AR6AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG827M200AR6AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG827M200AR6AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.075 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG827M200AR5AA | KEMET | 0 | 399-ELG827M200AR5AA-ND | ¥532.95600 | Parametric Equivalent |
| ELG827M200AR5AV | KEMET | 0 | 399-ELG827M200AR5AV-ND | ¥320.86500 | Parametric Equivalent |
| PEH532RBG3820M2 | KEMET | 0 | 399-PEH532RBG3820M2-ND | ¥722.05000 | Parametric Equivalent |
| 200MXC820KEFH25X45 | Rubycon | 0 | 200MXC820KEFH25X45-ND | ¥553.70500 | Parametric Equivalent |
| 220MXC820MEFCSN25X45 | Rubycon | 0 | 220MXC820MEFCSN25X45-ND | ¥605.65500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥333.83200 | ¥333,832 |
| Unit Price without JCT: | ¥333.83200 |
|---|---|
| Unit Price with JCT: | ¥367.21520 |













