
EKMM201VSN821MQ45S | |
|---|---|
DigiKey Part Number | 565-EKMM201VSN821MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM201VSN821MQ45S |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 303mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM201VSN821MQ45S Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.06 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 303mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,597.00000 | ¥1,597 |
| 10 | ¥1,137.90000 | ¥11,379 |
| 50 | ¥948.42000 | ¥47,421 |
| 200 | ¥839.25500 | ¥167,851 |
| 600 | ¥777.39667 | ¥466,438 |
| 1,000 | ¥754.28700 | ¥754,287 |
| Unit Price without JCT: | ¥1,597.00000 |
|---|---|
| Unit Price with JCT: | ¥1,756.70000 |

