Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG826M400AQ2AA | |
|---|---|
DigiKey Part Number | 399-ELG826M400AQ2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG826M400AQ2AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG826M400AQ2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 870 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532YAC2820M2 | KEMET | 0 | 399-PEH532YAC2820M2-ND | ¥425.06500 | Parametric Equivalent |
| 381LR820M450H022 | Cornell Dubilier Knowles | 0 | 338-3818-ND | ¥409.53667 | Parametric Equivalent |
| 381LX820M450H022 | Cornell Dubilier Knowles | 0 | 338-3796-ND | ¥405.33433 | Parametric Equivalent |
| 400HXC82MEFC22X30 | Rubycon | 0 | 400HXC82MEFC22X30-ND | ¥321.68500 | Parametric Equivalent |
| 400HXC82MEFCSN22X30 | Rubycon | 0 | 400HXC82MEFCSN22X30-ND | ¥384.94500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥291.29000 | ¥116,516 |
| Unit Price without JCT: | ¥291.29000 |
|---|---|
| Unit Price with JCT: | ¥320.41900 |












