Direct

Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 550 mA @ 100 Hz |
Part Status Not For New Designs | Impedance 1.32 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.07Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509A9826M000 | TDK | 615 | B43509A9826M000-ND | ¥914.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥902.00000 | ¥902 |
| 10 | ¥625.70000 | ¥6,257 |
| 50 | ¥511.02000 | ¥25,551 |
| 160 | ¥453.90625 | ¥72,625 |
| 640 | ¥405.43594 | ¥259,479 |
| 1,120 | ¥396.69821 | ¥444,302 |
| Unit Price without JCT: | ¥902.00000 |
|---|---|
| Unit Price with JCT: | ¥992.20000 |


