
EDH226M035A9GAA | |
|---|---|
DigiKey Part Number | 399-EDH226M035A9GAATR-ND - Tape & Reel (TR) 399-EDH226M035A9GAACT-ND - Cut Tape (CT) 399-EDH226M035A9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH226M035A9GAA |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M035A9GAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35SJV22M6.3X6.1 | Rubycon | 1,000 | 1189-2454-1-ND | ¥30.96900 | Upgrade |
| 35TRV22M6.3X6.1 | Rubycon | 1,000 | 1189-3555-1-ND | ¥105.00000 | Upgrade |
| 35TZV22M6.3X6.1 | Rubycon | 5,946 | 1189-4101-1-ND | ¥78.00000 | Upgrade |
| 50TZV22M6.3X6.1 | Rubycon | 2,389 | 1189-1655-1-ND | ¥88.00000 | Upgrade |
| EEE-FK1H220P | Panasonic Industry | 18,388 | PCE3811CT-ND | ¥85.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥42.20000 | ¥422 |
| 50 | ¥31.02000 | ¥1,551 |
| 100 | ¥27.45000 | ¥2,745 |
| 500 | ¥21.27600 | ¥10,638 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥19.32200 | ¥19,322 |
| 2,000 | ¥17.69900 | ¥35,398 |
| 3,000 | ¥16.87933 | ¥50,638 |
| 5,000 | ¥15.96480 | ¥79,824 |
| 7,000 | ¥15.42729 | ¥107,991 |
| 10,000 | ¥14.90780 | ¥149,078 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

