
35SJV22M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-2454-2-ND - Tape & Reel (TR) 1189-2454-1-ND - Cut Tape (CT) 1189-2454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SJV22M6.3X6.1 |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SJV22M6.3X6.1 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TRV22M6.3X6.1 | Rubycon | 1,000 | 1189-3555-1-ND | ¥105.00000 | Parametric Equivalent |
| EEE-HC1V220P | Panasonic Industry | 1,597 | PCE3758CT-ND | ¥85.00000 | Upgrade |
| EEE-HD1V220AP | Panasonic Industry | 6,056 | PCE4964CT-ND | ¥85.00000 | Upgrade |
| UCD1H220MCL1GS | Nichicon | 26,309 | 493-6180-1-ND | ¥70.00000 | Upgrade |
| UUA1V220MCL1GS | Nichicon | 3,661 | 493-6455-1-ND | ¥85.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥30.96900 | ¥30,969 |
| Unit Price without JCT: | ¥30.96900 |
|---|---|
| Unit Price with JCT: | ¥34.06590 |

