Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CHA13C475K3RXL7189 | |
|---|---|
DigiKey Part Number | 399-CHA13C475K3RXL7189TR-ND - Tape & Reel (TR) 399-CHA13C475K3RXL7189CT-ND - Cut Tape (CT) 399-CHA13C475K3RXL7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA13C475K3RXL7189 |
Description | CAP CER 4.7UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS1210KKX7R8BB475 | YAGEO | 0 | 13-CS1210KKX7R8BB475TR-ND | ¥35.42100 | Parametric Equivalent |
| GMC32X7R475K25NT | Cal-Chip Electronics, Inc. | 1,000 | 4713-GMC32X7R475K25NTCT-ND | ¥73.00000 | Parametric Equivalent |
| MAAST32MSB7475KPNA01 | Taiyo Yuden | 1,000 | 587-MAAST32MSB7475KPNA01CT-ND | ¥115.00000 | Parametric Equivalent |
| MBJCT32MAB7475KPPA01 | Taiyo Yuden | 0 | 587-MBJCT32MAB7475KPPA01TR-ND | ¥57.95700 | Parametric Equivalent |
| MCJCT32MAB7475KPPA01 | Taiyo Yuden | 0 | 587-MCJCT32MAB7475KPPA01TR-ND | ¥57.73100 | Parametric Equivalent |










