Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCT32MAB7475KPPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCT32MAB7475KPPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCT32MAB7475KPPA1J |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT32MAB7475KPPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCT32MAB7475KPPA01 | Taiyo Yuden | 0 | 587-MBJCT32MAB7475KPPA01TR-ND | ¥57.95700 | Parametric Equivalent |
| MCJCT32MAB7475KPPA01 | Taiyo Yuden | 0 | 587-MCJCT32MAB7475KPPA01TR-ND | ¥57.73100 | Parametric Equivalent |
| MMJCT32MAB7475KPPA01 | Taiyo Yuden | 0 | 587-MMJCT32MAB7475KPPA01TR-ND | ¥53.63000 | Parametric Equivalent |
| TMJ325AB7475KMHP | Taiyo Yuden | 1,087 | 587-5228-1-ND | ¥170.00000 | Parametric Equivalent |
| CS1210KKX7R8BB475 | YAGEO | 0 | 13-CS1210KKX7R8BB475TR-ND | ¥35.42100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥57.73100 | ¥57,731 |
| Unit Price without JCT: | ¥57.73100 |
|---|---|
| Unit Price with JCT: | ¥63.50410 |






