


C961U392MUWDCAWL45 | |
|---|---|
DigiKey Part Number | C961U392MUWDCAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C961U392MUWDCAWL45 |
Description | CAP CER 3900PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C961U392MUWDCAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C961U392MYWDBA7317 | KEMET | 0 | 399-9523-3-ND | ¥19.26440 | Similar |
| C967U392MYWDBA7317 | KEMET | 0 | 399-9529-3-ND | ¥22.53400 | Similar |
| C961U392MVWDBA7317 | KEMET | 0 | 399-9522-1-ND | ¥51.16940 | Parametric Equivalent |
| VY1392M47Y5VQ63V0 | Vishay Beyschlag/Draloric/BC Components | 9,059 | BC3305-ND | ¥80.00000 | Similar |
| VY1392M59Y5UC63V0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1392M59Y5UC63V0-ND | ¥33.98650 | Similar |




