C901U221KUYDCAWL45 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥40.28120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥40.28120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥40.28120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥40.28120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥40.28120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥41.96920
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥41.96920
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥41.96920
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥41.96920
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥41.96920
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 3
Unit Price: ¥86.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,968
Unit Price: ¥66.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 9,500
Unit Price: ¥74.38800
Datasheet

Parametric Equivalent


WEC
In Stock: 8,500
Unit Price: ¥61.72600
Datasheet
220 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U221KUYDCAWL45

DigiKey Part Number
C901U221KUYDCAWL45-ND
Manufacturer
Manufacturer Product Number
C901U221KUYDCAWL45
Description
CAP CER 220PF 400VAC Y5P RADIAL
Customer Reference
Detailed Description
220 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U221KUYDCAWL45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C901U221KUYDBAWL35KEMET0C901U221KUYDBAWL35-ND¥40.28120Parametric Equivalent
C901U221KUYDBAWL40KEMET0C901U221KUYDBAWL40-ND¥40.28120Parametric Equivalent
C901U221KUYDCA7317KEMET0C901U221KUYDCA7317-ND¥40.28120Parametric Equivalent
C901U221KUYDCAWL35KEMET0C901U221KUYDCAWL35-ND¥40.28120Parametric Equivalent
C901U221KUYDCAWL40KEMET0C901U221KUYDCAWL40-ND¥40.28120Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types