Parametric Equivalent

C4AUNBU4660M1GJ | |
|---|---|
DigiKey Part Number | 399-C4AUNBU4660M1GJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AUNBU4660M1GJ |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.6 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AUNBU4660M1GJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.484" (37.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.9 mOhms | Features Low ESL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4AQQBU4660M12J | KEMET | 158 | 399-C4AQQBU4660M12J-ND | ¥877.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥889.00000 | ¥889 |
| 10 | ¥645.50000 | ¥6,455 |
| 64 | ¥537.40625 | ¥34,394 |
| 128 | ¥509.47656 | ¥65,213 |
| 512 | ¥467.54883 | ¥239,385 |
| 1,024 | ¥451.96191 | ¥462,809 |
| 2,560 | ¥435.48789 | ¥1,114,849 |
| Unit Price without JCT: | ¥889.00000 |
|---|---|
| Unit Price with JCT: | ¥977.90000 |


