


C4AQQBU4660M12J | |
|---|---|
DigiKey Part Number | 399-C4AQQBU4660M12J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQBU4660M12J |
Description | CAP FILM 6.6UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.6 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQBU4660M12J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Packaging Bulk | Height - Seated (Max) 1.465" (37.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1100V (1.1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 7.1 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥877.00000 | ¥877 |
| 10 | ¥635.30000 | ¥6,353 |
| 64 | ¥527.68750 | ¥33,772 |
| 128 | ¥499.89063 | ¥63,986 |
| 512 | ¥458.17188 | ¥234,584 |
| 1,024 | ¥442.66113 | ¥453,285 |
| 2,560 | ¥426.26719 | ¥1,091,244 |
| Unit Price without JCT: | ¥877.00000 |
|---|---|
| Unit Price with JCT: | ¥964.70000 |

