Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C430C103F3G5TA | |
|---|---|
DigiKey Part Number | C430C103F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C103F3G5TA |
Description | CAP CER 10000PF 25V C0G AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C103F3G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C103F1G5TA | KEMET | 0 | C410C103F1G5TA-ND | ¥35.60222 | Similar |
| C410C103F3G5TA | KEMET | 802 | C410C103F3G5TA-ND | ¥115.00000 | Similar |
| C410C103F5G5TA | KEMET | 0 | C410C103F5G5TA-ND | ¥35.95333 | Similar |
| C420C103F1G5TA | KEMET | 0 | C420C103F1G5TA-ND | ¥57.06833 | Similar |
| C420C103F3G5TA | KEMET | 0 | C420C103F3G5TA-ND | ¥52.22167 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥105.00000 | ¥105 |
| 10 | ¥64.60000 | ¥646 |
| 50 | ¥48.92000 | ¥2,446 |
| 200 | ¥40.11500 | ¥8,023 |
| 600 | ¥35.22000 | ¥21,132 |
| 1,000 | ¥33.41000 | ¥33,410 |
| 2,600 | ¥30.65115 | ¥79,693 |
| 5,000 | ¥29.14660 | ¥145,733 |
| Unit Price without JCT: | ¥105.00000 |
|---|---|
| Unit Price with JCT: | ¥115.50000 |


