Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C420C103F3G5TA | |
|---|---|
DigiKey Part Number | C420C103F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C103F3G5TA |
Description | CAP CER 10000PF 25V C0G AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C103F3G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C103F1G5TA | KEMET | 0 | C420C103F1G5TA-ND | ¥57.06833 | Upgrade |
| C420C103F5G5TA | KEMET | 0 | C420C103F5G5TA-ND | ¥52.22167 | Upgrade |
| C410C103F1G5TA | KEMET | 0 | C410C103F1G5TA-ND | ¥35.60222 | Similar |
| C410C103F3G5TA | KEMET | 802 | C410C103F3G5TA-ND | ¥115.00000 | Similar |
| C410C103F5G5TA | KEMET | 0 | C410C103F5G5TA-ND | ¥35.95333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥52.22167 | ¥31,333 |
| Unit Price without JCT: | ¥52.22167 |
|---|---|
| Unit Price with JCT: | ¥57.44384 |


