C333C393K1G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥425.26133
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥421.37933
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥421.37933
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥199.86600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥232.79267
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥232.79267
Datasheet

Upgrade


KEMET
In Stock: 1,207
Unit Price: ¥153.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥64.65067
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥64.65067
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥64.46133
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥64.46133
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥425.26133
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥421.37933
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥421.37933
Datasheet
0.039 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C393K1G5TA7301

DigiKey Part Number
C333C393K1G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C333C393K1G5TA7301
Description
CAP CER 0.039UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C393K1G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (98)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C393F1G5TA7301KEMET0C333C393F1G5TA7301-ND¥425.26133Upgrade
C333C393F2G5TA7301KEMET0C333C393F2G5TA7301-ND¥421.37933Upgrade
C333C393FAG5TA7301KEMET0C333C393FAG5TA7301-ND¥421.37933Upgrade
C333C393G1G5TA7301KEMET0C333C393G1G5TA7301-ND¥199.86600Upgrade
C333C393G2G5TA7301KEMET0C333C393G2G5TA7301-ND¥232.79267Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥46.17533¥69,263
Manufacturers Standard Package
Unit Price without JCT:¥46.17533
Unit Price with JCT:¥50.79286