
C333C393J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C333C393J1G5TA7301TR-ND - Tape & Reel (TR) 399-C333C393J1G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C333C393J1G5TA7301 |
Description | CAP CER 0.039UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C393J1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥153.00000 | ¥153 |
| 10 | ¥97.20000 | ¥972 |
| 50 | ¥75.18000 | ¥3,759 |
| 100 | ¥68.40000 | ¥6,840 |
| 500 | ¥56.91800 | ¥28,459 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥51.59400 | ¥77,391 |
| 3,000 | ¥48.98833 | ¥146,965 |
| 4,500 | ¥47.68311 | ¥214,574 |
| 7,500 | ¥46.23667 | ¥346,775 |
| 10,500 | ¥45.39067 | ¥476,602 |
| 15,000 | ¥44.57720 | ¥668,658 |
| Unit Price without JCT: | ¥153.00000 |
|---|---|
| Unit Price with JCT: | ¥168.30000 |

