Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C324C473J3G5TA | |
|---|---|
DigiKey Part Number | C324C473J3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C324C473J3G5TA |
Description | CAP CER RAD 47NF 25V C0G 5% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C324C473J3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C326C473J3G5TA | KEMET | 0 | C326C473J3G5TA-ND | ¥26.69933 | Direct |
| C324C473F1G5TA | KEMET | 0 | C324C473F1G5TA-ND | ¥462.54200 | Upgrade |
| C324C473F3G5TA | KEMET | 0 | C324C473F3G5TA-ND | ¥194.52000 | Upgrade |
| C324C473F5G5TA | KEMET | 0 | C324C473F5G5TA-ND | ¥462.54200 | Upgrade |
| C324C473G1G5TA | KEMET | 0 | C324C473G1G5TA-ND | ¥219.78400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥26.69933 | ¥40,049 |
| Unit Price without JCT: | ¥26.69933 |
|---|---|
| Unit Price with JCT: | ¥29.36926 |



