C326C473G3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥108.82200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥462.54200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥462.54200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥219.78400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥219.78400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥462.54200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥462.54200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥219.78400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥219.78400
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥108.82200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥93.62080
Datasheet
0.047 µF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C473G3G5TA

DigiKey Part Number
C326C473G3G5TA-ND
Manufacturer
Manufacturer Product Number
C326C473G3G5TA
Description
CAP CER 0.047UF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.047 µF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C473G3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±2%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C473G3G5TAKEMET0C324C473G3G5TA-ND¥108.82200Direct
C324C473F1G5TAKEMET0C324C473F1G5TA-ND¥462.54200Upgrade
C324C473F3G5TAKEMET0C324C473F3G5TA-ND¥194.52000Upgrade
C324C473F5G5TAKEMET0C324C473F5G5TA-ND¥462.54200Upgrade
C324C473G1G5TAKEMET0C324C473G1G5TA-ND¥219.78400Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥108.82200¥54,411
Manufacturers Standard Package
Unit Price without JCT:¥108.82200
Unit Price with JCT:¥119.70420