Parametric Equivalent
Parametric Equivalent

C320C392J1G5TA | |
|---|---|
DigiKey Part Number | 399-C320C392J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C392J1G5TA |
Description | CAP CER 3900PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C392J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C392J1G5HA | KEMET | 0 | 399-C320C392J1G5HA-ND | ¥30.99000 | Parametric Equivalent |
| C320C392J1G5TA9248 | KEMET | 0 | 399-C320C392J1G5TA9248-ND | ¥31.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥30.57600 | ¥30,576 |
| Unit Price without JCT: | ¥30.57600 |
|---|---|
| Unit Price with JCT: | ¥33.63360 |



