C316C104Z5U5HA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 318
Unit Price: ¥47.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥10.02360
Datasheet
0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C104Z5U5HA

DigiKey Part Number
399-C316C104Z5U5HA-ND
Manufacturer
Manufacturer Product Number
C316C104Z5U5HA
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C104Z5U5HA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
-20%, +80%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C316C104Z5U5TAKEMET318399-C316C104Z5U5TA-ND¥47.00000Parametric Equivalent
C316C104Z5U5TA7301KEMET0399-C316C104Z5U5TA7301TR-ND¥10.02360Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
3,000¥10.55000¥31,650
Unit Price without JCT:¥10.55000
Unit Price with JCT:¥11.60500