Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C2225C394K5RALTU | |
|---|---|
DigiKey Part Number | 399-C2225C394K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C394K5RALTU |
Description | CAP CER 0.39UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C394K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.045" (1.15mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225C394K1RACTU | KEMET | 0 | 399-C2225C394K1RACTUTR-ND | ¥187.77000 | Upgrade |
| 2225J0500394KXT | Knowles Syfer | 0 | 2225J0500394KXT-ND | ¥433.35200 | Direct |
| 2225J0500394JXT | Knowles Syfer | 0 | 2225J0500394JXT-ND | ¥544.39400 | Upgrade |
| 2225J0630394JXT | Knowles Syfer | 0 | 2225J0630394JXT-ND | ¥544.39400 | Upgrade |
| 2225J0630394KXT | Knowles Syfer | 0 | 2225J0630394KXT-ND | ¥433.35200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥190.43900 | ¥190,439 |
| Unit Price without JCT: | ¥190.43900 |
|---|---|
| Unit Price with JCT: | ¥209.48290 |



