2225J0500394JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥544.39400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥544.39400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥544.39400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,232.99000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,232.01000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥611.24000
Datasheet
0.39 µF ±5% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J0500394JXT

DigiKey Part Number
2225J0500394JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J0500394JXT
Description
CAP CER 0.39UF 50V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.39 µF ±5% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J0500394JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J0630394JXTKnowles Syfer02225J0630394JXT-ND¥544.39400Upgrade
2225J1000394JXTKnowles Syfer02225J1000394JXT-ND¥544.39400Upgrade
2225J2000394JXTKnowles Syfer02225J2000394JXT-ND¥544.39400Upgrade
2225J0500394JDTKnowles Syfer02225J0500394JDT-ND¥1,232.99000Parametric Equivalent
2225Y0500394JDTKnowles Syfer02225Y0500394JDT-ND¥1,232.01000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥544.39400¥272,197
Manufacturers Standard Package
Unit Price without JCT:¥544.39400
Unit Price with JCT:¥598.83340