Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C2225C154K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C154K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C154K2RACTU |
Description | CAP CER 0.15UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C154K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225C154K2RALTU | KEMET | 0 | 399-C2225C154K2RALTUTR-ND | ¥251.64500 | Parametric Equivalent |
| 2225J2000154KXT | Knowles Syfer | 0 | 2225J2000154KXT-ND | ¥461.62000 | Direct |
| 22257C154KAT1A | KYOCERA AVX | 0 | 22257C154KAT1A-ND | ¥241.96200 | Upgrade |
| 2225J2000154JXT | Knowles Syfer | 0 | 2225J2000154JXT-ND | ¥580.14000 | Upgrade |
| 2225J2500154JXT | Knowles Syfer | 0 | 2225J2500154JXT-ND | ¥580.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥212.42200 | ¥212,422 |
| Unit Price without JCT: | ¥212.42200 |
|---|---|
| Unit Price with JCT: | ¥233.66420 |




