2225J2000154KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥580.14000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥580.14000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥461.62000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥580.14000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥461.62000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥580.14000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥461.62000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥768.73800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥767.93800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥514.09800
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥163.94200
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥212.42200
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥251.64500
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥241.96200
Datasheet
0.15 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2000154KXT

DigiKey Part Number
2225J2000154KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2000154KXT
Description
CAP CER 0.15UF 200V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2000154KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2000154JXTKnowles Syfer02225J2000154JXT-ND¥580.14000Upgrade
2225J2500154JXTKnowles Syfer02225J2500154JXT-ND¥580.14000Upgrade
2225J2500154KXTKnowles Syfer02225J2500154KXT-ND¥461.62000Upgrade
2225J5000154JXTKnowles Syfer02225J5000154JXT-ND¥580.14000Upgrade
2225J5000154KXTKnowles Syfer02225J5000154KXT-ND¥461.62000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥461.62000¥230,810
Manufacturers Standard Package
Unit Price without JCT:¥461.62000
Unit Price with JCT:¥507.78200