C2225C122JZGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥578.45400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥514.93300
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ¥392.74500
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ¥392.74500
Datasheet
1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C122JZGACTU

DigiKey Part Number
399-C2225C122JZGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2225C122JZGACTU
Description
CAP CER 1200PF 2.5KV NP0 2225
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C122JZGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2225C122FZGACTUKEMET0399-C2225C122FZGACTUTR-ND¥578.45400Upgrade
C2225C122GZGACTUKEMET0399-C2225C122GZGACTUTR-ND¥514.93300Upgrade
HV2225Y122JXMATHVVishay Vitramon0HV2225Y122JXMATHV-ND¥392.74500Similar
HV2225Y122JXVATHVVishay Vitramon0HV2225Y122JXVATHV-ND¥392.74500Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥694.65600¥694,656
Manufacturers Standard Package
Unit Price without JCT:¥694.65600
Unit Price with JCT:¥764.12160