Upgrade

HV2225Y122JXVATHV | |
|---|---|
DigiKey Part Number | HV2225Y122JXVATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2225Y122JXVATHV |
Description | CAP CER 1200PF 4KV X7R 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225Y122JXVATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±5% | Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV2225Y122JXMATHV | Vishay Vitramon | 0 | HV2225Y122JXMATHV-ND | ¥392.74500 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥392.74500 | ¥392,745 |
| Unit Price without JCT: | ¥392.74500 |
|---|---|
| Unit Price with JCT: | ¥432.01950 |


