10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C103KHRACTU

DigiKey Part Number
399-C2225C103KHRACTUTR-ND - Tape & Reel (TR)
399-C2225C103KHRACTUCT-ND - Cut Tape (CT)
399-C2225C103KHRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C103KHRACTU
Description
CAP CER 10000PF 3KV X7R 2225
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C103KHRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2225C103KHRACAUTOKEMET865399-16819-1-ND¥646.00000Parametric Equivalent
In-Stock: 42
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥645.00000¥645
10¥455.50000¥4,555
50¥380.44000¥19,022
100¥357.22000¥35,722
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥317.92000¥158,960
1,000¥305.75200¥305,752
1,500¥299.65400¥449,481
2,500¥292.89400¥732,235
3,500¥288.94257¥1,011,299
5,000¥285.14100¥1,425,705
Manufacturers Standard Package
Unit Price without JCT:¥645.00000
Unit Price with JCT:¥709.50000