
C2225C103KHRACAUTO | |
|---|---|
DigiKey Part Number | 399-16819-2-ND - Tape & Reel (TR) 399-16819-1-ND - Cut Tape (CT) 399-16819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C103KHRACAUTO |
Description | CAP CER 2225 10NF 3000V X7R 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C103KHRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥646.00000 | ¥646 |
| 10 | ¥457.20000 | ¥4,572 |
| 50 | ¥381.82000 | ¥19,091 |
| 100 | ¥358.55000 | ¥35,855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥319.14200 | ¥159,571 |
| 1,000 | ¥306.94300 | ¥306,943 |
| 1,500 | ¥300.82933 | ¥451,244 |
| 2,500 | ¥294.05200 | ¥735,130 |
| 3,500 | ¥290.08829 | ¥1,015,309 |
| 5,000 | ¥286.27640 | ¥1,431,382 |
| Unit Price without JCT: | ¥646.00000 |
|---|---|
| Unit Price with JCT: | ¥710.60000 |

