Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C2220C474J5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C474J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C474J5RACTU |
Description | CAP CER 0.47UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C474J1RACTU | KEMET | 0 | 399-C2220C474J1RACTUTR-ND | ¥258.84400 | Upgrade |
| C2220C474J5GACTU | KEMET | 8,920 | 399-C2220C474J5GACTUCT-ND | ¥710.00000 | Upgrade |
| C2220C474JARACTU | KEMET | 0 | 399-C2220C474JARACTUTR-ND | ¥216.92900 | Upgrade |
| 2220J0500474JXT | Knowles Syfer | 0 | 2220J0500474JXT-ND | ¥407.07800 | Direct |
| 2220J0630474JXT | Knowles Syfer | 0 | 2220J0630474JXT-ND | ¥407.07800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥227.34500 | ¥227,345 |
| Unit Price without JCT: | ¥227.34500 |
|---|---|
| Unit Price with JCT: | ¥250.07950 |





