
C2220C474J5GACTU | |
|---|---|
DigiKey Part Number | 399-C2220C474J5GACTUTR-ND - Tape & Reel (TR) 399-C2220C474J5GACTUCT-ND - Cut Tape (CT) 399-C2220C474J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C474J5GACTU |
Description | CAP CER 0.47UF 50V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥710.00000 | ¥710 |
| 10 | ¥505.50000 | ¥5,055 |
| 50 | ¥424.18000 | ¥21,209 |
| 100 | ¥399.01000 | ¥39,901 |
| 500 | ¥356.45800 | ¥178,229 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥343.27800 | ¥343,278 |
| 2,000 | ¥332.42250 | ¥664,845 |
| 3,000 | ¥326.98167 | ¥980,945 |
| 5,000 | ¥320.95260 | ¥1,604,763 |
| Unit Price without JCT: | ¥710.00000 |
|---|---|
| Unit Price with JCT: | ¥781.00000 |

