Parametric Equivalent

C1825C122MGGAC7999 | |
|---|---|
DigiKey Part Number | 399-C1825C122MGGAC7999TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C122MGGAC7999 |
Description | 1200PF 2000V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C122MGGACTU | KEMET | 0 | 399-C1825C122MGGACTUTR-ND | ¥246.56800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥220.45200 | ¥220,452 |
| Unit Price without JCT: | ¥220.45200 |
|---|---|
| Unit Price with JCT: | ¥242.49720 |


