Upgrade
Upgrade
Parametric Equivalent

C1812X561J1HACTU | |
|---|---|
DigiKey Part Number | 399-C1812X561J1HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X561J1HACTU |
Description | CAP CER 1812 560PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor X8R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X561J1HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X561F1HACTU | KEMET | 0 | 399-C1812X561F1HACTUTR-ND | ¥106.41900 | Upgrade |
| C1812X561G1HACTU | KEMET | 0 | 399-C1812X561G1HACTUTR-ND | ¥51.75900 | Upgrade |
| C1812X561J1HACAUTO | KEMET | 0 | C1812X561J1HACAUTO-ND | ¥30.29700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥26.84400 | ¥53,688 |
| Unit Price without JCT: | ¥26.84400 |
|---|---|
| Unit Price with JCT: | ¥29.52840 |


