C1812X561J1HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥107.58700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥53.01200
Datasheet
560 pF ±5% 100V Ceramic Capacitor X8R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X561J1HACAUTO

DigiKey Part Number
C1812X561J1HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X561J1HACAUTO
Description
CAP CER 1812 560PF 100V ULTRA ST
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor X8R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X561J1HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812X561F1HACAUTOKEMET0C1812X561F1HACAUTO-ND¥107.58700Upgrade
C1812X561G1HACAUTOKEMET0C1812X561G1HACAUTO-ND¥53.01200Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥30.29700¥30,297
Manufacturers Standard Package
Unit Price without JCT:¥30.29700
Unit Price with JCT:¥33.32670