Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812X132J5HACAUTO | |
|---|---|
DigiKey Part Number | C1812X132J5HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X132J5HACAUTO |
Description | CAP CER 1812 1.3NF 50V ULTRA STA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±5% 50V Ceramic Capacitor X8R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X132J5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X132F1HACAUTO | KEMET | 0 | C1812X132F1HACAUTO-ND | ¥87.67300 | Upgrade |
| C1812X132F5HACAUTO | KEMET | 0 | C1812X132F5HACAUTO-ND | ¥91.16600 | Upgrade |
| C1812X132G1HACAUTO | KEMET | 0 | C1812X132G1HACAUTO-ND | ¥45.43500 | Upgrade |
| C1812X132G5HACAUTO | KEMET | 0 | C1812X132G5HACAUTO-ND | ¥47.08900 | Upgrade |
| C1812X132J1HACAUTO | KEMET | 0 | C1812X132J1HACAUTO-ND | ¥27.99650 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥31.20300 | ¥31,203 |
| Unit Price without JCT: | ¥31.20300 |
|---|---|
| Unit Price with JCT: | ¥34.32330 |


