Parametric Equivalent

C124C102J1G5CA7200 | |
|---|---|
DigiKey Part Number | 399-C124C102J1G5CA7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C124C102J1G5CA7200 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C124C102J1G5CA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C124C102J1G5CA | KEMET | 0 | 399-C124C102J1G5CA-ND | ¥145.41250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥124.26060 | ¥621,303 |
| Unit Price without JCT: | ¥124.26060 |
|---|---|
| Unit Price with JCT: | ¥136.68666 |


