Parametric Equivalent

C124C102J1G5CA | |
|---|---|
DigiKey Part Number | 399-C124C102J1G5CA-ND |
Manufacturer | |
Manufacturer Product Number | C124C102J1G5CA |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C124C102J1G5CA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C124C102J1G5CA7200 | KEMET | 0 | 399-C124C102J1G5CA7200TR-ND | ¥124.26060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥145.41250 | ¥58,165 |
| Unit Price without JCT: | ¥145.41250 |
|---|---|
| Unit Price with JCT: | ¥159.95375 |


