Upgrade
Upgrade
Upgrade

C1210X512K1HACAUTO | |
|---|---|
DigiKey Part Number | C1210X512K1HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X512K1HACAUTO |
Description | CAP CER 1210 5.1NF 100V ULTRA ST |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X512K1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X512F1HACAUTO | KEMET | 974 | 399-C1210X512F1HACAUTOCT-ND | ¥193.00000 | Upgrade |
| C1210X512G1HACAUTO | KEMET | 0 | C1210X512G1HACAUTO-ND | ¥20.31840 | Upgrade |
| C1210X512J1HACAUTO | KEMET | 0 | C1210X512J1HACAUTO-ND | ¥14.15760 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥13.94680 | ¥34,867 |
| Unit Price without JCT: | ¥13.94680 |
|---|---|
| Unit Price with JCT: | ¥15.34148 |


