
C1210X512F1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X512F1HACAUTOTR-ND - Tape & Reel (TR) 399-C1210X512F1HACAUTOCT-ND - Cut Tape (CT) 399-C1210X512F1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X512F1HACAUTO |
Description | CAP CER 1210 5.1NF 100V ULTRA ST |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±1% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X512F1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥193.00000 | ¥193 |
| 10 | ¥124.10000 | ¥1,241 |
| 50 | ¥97.28000 | ¥4,864 |
| 100 | ¥88.96000 | ¥8,896 |
| 500 | ¥74.93400 | ¥37,467 |
| 1,000 | ¥70.59400 | ¥70,594 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥66.01160 | ¥165,029 |
| 5,000 | ¥63.24900 | ¥316,245 |
| 7,500 | ¥61.86520 | ¥463,989 |
| 12,500 | ¥60.33080 | ¥754,135 |
| 17,500 | ¥59.43366 | ¥1,040,089 |
| 25,000 | ¥58.57044 | ¥1,464,261 |
| Unit Price without JCT: | ¥193.00000 |
|---|---|
| Unit Price with JCT: | ¥212.30000 |

