Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C1210C273M3JACTU | |
|---|---|
DigiKey Part Number | 399-C1210C273M3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C273M3JACTU |
Description | CAP CER 0.027UF 25V U2J 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±20% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C273M3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C273F3JACTU | KEMET | 0 | 399-C1210C273F3JACTUTR-ND | ¥198.69075 | Upgrade |
| C1210C273F5JACTU | KEMET | 0 | 399-C1210C273F5JACTUTR-ND | ¥244.49650 | Upgrade |
| C1210C273G3JACTU | KEMET | 0 | 399-C1210C273G3JACTUTR-ND | ¥62.65900 | Upgrade |
| C1210C273G5JACTU | KEMET | 0 | 399-C1210C273G5JACTUTR-ND | ¥76.84250 | Upgrade |
| C1210C273J3JACTU | KEMET | 0 | 399-C1210C273J3JACTUTR-ND | ¥45.36625 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥24.49200 | ¥97,968 |
| Unit Price without JCT: | ¥24.49200 |
|---|---|
| Unit Price with JCT: | ¥26.94120 |


