C1210C273J3JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥190.16425
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥234.00425
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥59.97000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥73.54500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥53.18675
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥44.49175
Datasheet
1210 (3225 Metric) 3,20x2,50x0,88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric) 3,20x2,50x0,88mm

C1210C273J3JACTU

DigiKey Part Number
399-C1210C273J3JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C273J3JACTU
Description
CAP CER 0.027UF 25V U2J 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 25V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C273J3JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥43.41925¥173,677
Manufacturers Standard Package
Unit Price without JCT:¥43.41925
Unit Price with JCT:¥47.76118