Upgrade
Upgrade
Upgrade
Upgrade



C1210C184M5JACTU | |
|---|---|
DigiKey Part Number | 399-C1210C184M5JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C184M5JACTU |
Description | CAP CER 0.18UF 50V U2J 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±20% 50V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C184M5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C184F5JACTU | KEMET | 4,401 | 399-16918-1-ND | ¥7.43000 | Upgrade |
| C1210C184G5JACTU | KEMET | 0 | 399-C1210C184G5JACTUTR-ND | ¥0.86350 | Upgrade |
| C1210C184J5JACTU | WEC | 4,999 | 2266-C1210C184J5JAC7800TR-ND | ¥0.76000 | Upgrade |
| C1210C184K5JACTU | WEC | 4,970 | 2266-C1210C184K5JAC7800TR-ND | ¥0.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥55.75640 | ¥139,391 |
| Unit Price without JCT: | ¥55.75640 |
|---|---|
| Unit Price with JCT: | ¥61.33204 |


