0.18 µF ±1% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±1% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210C184F5JACTU

DigiKey Part Number
399-16918-2-ND - Tape & Reel (TR)
399-16918-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1210C184F5JACTU
Description
CAP CER 0.18UF 50V U2J 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.18 µF ±1% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C184F5JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,401
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥1,235.00000¥1,235
10¥916.00000¥9,160
50¥788.72000¥39,436
100¥749.30000¥74,930
500¥682.58000¥341,290
1,000¥661.91100¥661,911
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥609.59200¥1,523,980
Manufacturers Standard Package
Unit Price without JCT:¥1,235.00000
Unit Price with JCT:¥1,358.50000