Parametric Equivalent
Parametric Equivalent

C1210C104J5GALTU | |
|---|---|
DigiKey Part Number | 399-C1210C104J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C104J5GALTU |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104J5GALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C104J5GAC3123 | KEMET | 0 | 399-C1210C104J5GAC3123TR-ND | ¥289.21000 | Parametric Equivalent |
| C1210C104J5GAL | KEMET | 0 | 399-C1210C104J5GAL-ND | ¥392.98684 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥305.56800 | ¥763,920 |
| Unit Price without JCT: | ¥305.56800 |
|---|---|
| Unit Price with JCT: | ¥336.12480 |



