
C1210C104J5GAC3123 | |
|---|---|
DigiKey Part Number | 399-C1210C104J5GAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C104J5GAC3123 |
Description | .100UF 50.0V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1210 (3225 Metric) |
Voltage - Rated | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥289.21000 | ¥723,025 |
| Unit Price without JCT: | ¥289.21000 |
|---|---|
| Unit Price with JCT: | ¥318.13100 |

