Upgrade
Upgrade
Upgrade
Upgrade

C1206X912M4HACAUTO | |
|---|---|
DigiKey Part Number | C1206X912M4HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X912M4HACAUTO |
Description | CAP CER 1206 9.1NF 16V ULTRA STA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9100 pF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X912M4HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X912F4HACAUTO | KEMET | 0 | C1206X912F4HACAUTO-ND | ¥25.60475 | Upgrade |
| C1206X912G4HACAUTO | KEMET | 0 | C1206X912G4HACAUTO-ND | ¥13.25125 | Upgrade |
| C1206X912J4HACAUTO | KEMET | 0 | C1206X912J4HACAUTO-ND | ¥8.41850 | Upgrade |
| C1206X912K4HACAUTO | KEMET | 0 | C1206X912K4HACAUTO-ND | ¥8.17925 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.17925 | ¥32,717 |
| Unit Price without JCT: | ¥8.17925 |
|---|---|
| Unit Price with JCT: | ¥8.99718 |


