Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X684M4RECTU | |
|---|---|
DigiKey Part Number | 399-C1206X684M4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X684M4RECTU |
Description | CAP CER 1206 680NF 16V X7R 20% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X684M4RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X684M4REC7210 | KEMET | 0 | C1206X684M4REC7210-ND | ¥13.34850 | Parametric Equivalent |
| C1206X684M4RECAUTO | KEMET | 0 | C1206X684M4RECAUTO-ND | ¥16.66240 | Parametric Equivalent |
| C1206X684M4RECAUTO7210 | KEMET | 0 | C1206X684M4RECAUTO7210-ND | ¥14.50190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥15.36360 | ¥38,409 |
| Unit Price without JCT: | ¥15.36360 |
|---|---|
| Unit Price with JCT: | ¥16.89996 |


