C1206X682F1GEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥578.02425
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥62.58980
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥68.25150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥63.61290
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥67.16650
Datasheet
6800 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X682F1GEC

DigiKey Part Number
C1206X682F1GEC-ND
Manufacturer
Manufacturer Product Number
C1206X682F1GEC
Description
CAP CER 1206 6.8NF 100V C0G 1%
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6800 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X682F1GEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
355¥84.96056¥30,161
Unit Price without JCT:¥84.96056
Unit Price with JCT:¥93.45662