Parametric Equivalent
Parametric Equivalent

C1206X682F1GECAUTO7210 | |
|---|---|
DigiKey Part Number | C1206X682F1GECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X682F1GECAUTO7210 |
Description | CAP CER 1206 6.8NF 100V C0G 1% |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X682F1GECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X682F1GACAUTO | KEMET | 0 | 399-C1206X682F1GACAUTOTR-ND | ¥578.02425 | Parametric Equivalent |
| C1206X682F1GECAUTO | KEMET | 0 | C1206X682F1GECAUTO-ND | ¥68.25150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥63.61290 | ¥636,129 |
| Unit Price without JCT: | ¥63.61290 |
|---|---|
| Unit Price with JCT: | ¥69.97419 |



