Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1206X473M3JACAUTO | |
|---|---|
DigiKey Part Number | C1206X473M3JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X473M3JACAUTO |
Description | CAP CER 0.047UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X473M3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X473F3JACAUTO | KEMET | 0 | C1206X473F3JACAUTO-ND | ¥102.58625 | Upgrade |
| C1206X473F5JACAUTO | KEMET | 0 | C1206X473F5JACAUTO-ND | ¥102.75425 | Upgrade |
| C1206X473G3JACAUTO | KEMET | 0 | C1206X473G3JACAUTO-ND | ¥33.55450 | Upgrade |
| C1206X473G5JACAUTO | KEMET | 0 | C1206X473G5JACAUTO-ND | ¥33.60075 | Upgrade |
| C1206X473J3JACAUTO | KEMET | 0 | C1206X473J3JACAUTO-ND | ¥24.72925 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.05725 | ¥56,229 |
| Unit Price without JCT: | ¥14.05725 |
|---|---|
| Unit Price with JCT: | ¥15.46298 |


