C1206X473J3JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥102.58625
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥102.75425
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥33.55450
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥33.60075
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥24.75300
Datasheet
0.047 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206X473J3JACAUTO

DigiKey Part Number
C1206X473J3JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X473J3JACAUTO
Description
CAP CER 0.047UF 25V U2J 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X473J3JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X473F3JACAUTOKEMET0C1206X473F3JACAUTO-ND¥102.58625Upgrade
C1206X473F5JACAUTOKEMET0C1206X473F5JACAUTO-ND¥102.75425Upgrade
C1206X473G3JACAUTOKEMET0C1206X473G3JACAUTO-ND¥33.55450Upgrade
C1206X473G5JACAUTOKEMET0C1206X473G5JACAUTO-ND¥33.60075Upgrade
C1206X473J5JACAUTOKEMET0C1206X473J5JACAUTO-ND¥24.75300Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥24.72925¥98,917
Manufacturers Standard Package
Unit Price without JCT:¥24.72925
Unit Price with JCT:¥27.20218